AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥70.77000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 7.5V | - | - | - | - | 2 A | 15W | ITE (Commercial) | 3 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm) | CB, CE, cURus, TUV | |||
264 In Stock 60 Factory | 1 : ¥201.55000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 4.17 A | 50W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV |