AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : ¥826.73000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | 16 A | 192W | ITE (Commercial) | 3.75 kV | 90% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥703.33000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3.75 kV | 92% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥1,147.98000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 15V | - | - | - | - | 19 A | 285W | ITE (Commercial) | 3.75 kV | 92.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm) | CB, CE, cURus |