AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock | 1 : ¥2,881.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 14 A | 300W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
477 In Stock | 1 : ¥506.46000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 2.5 A | 30W | ITE (Commercial) | - | 78% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
5 In Stock | 1 : ¥2,881.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 27 A | 300W | ITE (Commercial) | - | 81% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
3 In Stock | 1 : ¥2,881.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 7 A | 300W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
1 In Stock | 1 : ¥2,881.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 60 A | - | ITE (Commercial) | 3 kV | 71% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.69" L x 4.02" W x 1.65" H (169.9mm x 102.1mm x 41.9mm) | CE, cURus, TUV |