PBA30F-12 | |
---|---|
DigiKey Part Number | 1776-1484-ND |
Manufacturer | |
Manufacturer Product Number | PBA30F-12 |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥506.46000 | ¥506.46 |
5 | ¥491.14400 | ¥2,455.72 |
10 | ¥475.79900 | ¥4,757.99 |
25 | ¥460.44840 | ¥11,511.21 |
50 | ¥445.10120 | ¥22,255.06 |
100 | ¥429.75290 | ¥42,975.29 |