LM350-10B05 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 2
Unit Price: ¥369.97000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 710
Unit Price: ¥327.32000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1,835
Unit Price: ¥526.41000
Datasheet

Similar


CUI Inc.
In Stock: 19
Unit Price: ¥352.12000
Datasheet

LM350-10B05

DigiKey Part Number
2725-LM350-10B05-ND
Manufacturer
Manufacturer Product Number
LM350-10B05
Description
AC/DC CONVERTER 5V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
60 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
CE, CQC, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-