AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,274 In Stock | 1 : ¥324.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
120 In Stock | 1 : ¥324.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 8 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
926 In Stock | 1 : ¥393.93000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | - | 6 A | 2 A | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
1,562 In Stock | 1 : ¥433.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 12 A | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
982 In Stock | 1 : ¥433.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
325 In Stock | 1 : ¥472.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 8 A | 2.5 A | 500 mA | 60W | ITE (Commercial), Medical | 4 kV | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
306 In Stock | 1 : ¥472.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 8 A | 3 A | 500 mA | 60W | ITE (Commercial), Medical | 4 kV | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
5,274 In Stock | 1 : ¥473.13000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
759 In Stock | 1 : ¥473.13000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 28V | - | - | - | - | - | 3.6 A | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
357 In Stock | 1 : ¥587.02000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 5.4 A | - | - | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
6 In Stock | 1 : ¥1,926.02000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 16.67 A | - | - | 400W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm) | CB, TUV, UL | 62368-1 | |||
20 In Stock | 1 : ¥324.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 4.4 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 |