PBR500PS24B

DigiKey Part Number
1470-4858-ND
Manufacturer
Manufacturer Product Number
PBR500PS24B
Description
AC/DC CONVERTER 24V 400W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
16.67 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,926.02000¥1,926.02
5¥1,868.24000¥9,341.20
10¥1,810.46600¥18,104.66
25¥1,733.41800¥43,335.45
100¥1,617.86880¥161,786.88
Manufacturers Standard Package