AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥157.93000 Box | Box | Active | Linear | 1 | 24VAC | 24V | - | - | - | - | 500 mA | 12W | ITE (Commercial) | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 3.00" L x 2.25" W x 2.00" H (76.0mm x 57.2mm x 50.8mm) | - | |||
53 In Stock | 1 : ¥163.54000 Box | Box | Active | Linear | 1 | 120VAC | 5V | - | - | - | - | 300 mA | 1W | ITE (Commercial) | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm) | - | |||
45 In Stock | 1 : ¥163.54000 Box | Box | Active | Linear | 1 | 120VAC | 12V | - | - | - | - | 200 mA | 1W | ITE (Commercial) | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm) | - |