AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥92.77000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 3.33 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
113 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 5 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
246 In Stock | 1 : ¥281.92000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
117 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 7.5V | - | - | - | - | - | 5 A | 38W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
104 In Stock | 1 : ¥145.89000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
137 In Stock | 1 : ¥106.56000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
124 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.25 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
132 In Stock | 1 : ¥105.50000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 3.15 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
123 In Stock | 1 : ¥131.77000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.25 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
122 In Stock | 1 : ¥131.77000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
75 In Stock | 1 : ¥281.92000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 6V | - | - | - | - | - | 5 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
86 In Stock | 1 : ¥92.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
73 In Stock | 1 : ¥92.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
96 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
78 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 4 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
50 In Stock | 1 : ¥78.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
50 In Stock | 1 : ¥82.26000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | - | 2 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
70 In Stock | 1 : ¥92.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 3.15 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
83 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 4 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
56 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 3.33 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
87 In Stock | 1 : ¥144.49000 Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
88 In Stock | 1 : ¥168.30000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CE, cETLus, FCC, GOST-R, NEMKO, SEMKO, UkrSEPRO | 60335-1; 60601-1; 60950-1 | |||
117 In Stock | 1 : ¥114.53000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
89 In Stock | 1 : ¥138.58000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 7.5V | - | - | - | - | - | 6 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
94 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 7.5V | - | - | - | - | - | 6 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |