AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock | 1 : ¥1,099.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 16.7 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
46 In Stock | 1 : ¥1,049.79000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
190 In Stock | 1 : ¥892.41000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
324 In Stock | 1 : ¥892.41000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 4.6 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
68 In Stock | 1 : ¥892.41000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.2 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
54 In Stock | 1 : ¥1,049.79000 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.2 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
40 In Stock | 1 : ¥1,049.79000 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 6.9 A | 248W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
19 In Stock | 1 : ¥1,099.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 8.3 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
14 In Stock | 1 : ¥892.41000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 6.94 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
3 In Stock | 1 : ¥1,099.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 4.2 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
11 In Stock | 1 : ¥996.59000 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 4.6 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,099.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 56V | - | - | - | - | - | 3.6 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,099.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 7.1 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥892.41000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.8 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | BMSI, CB, CCC, cCSAus, CE, TUV | - | |||
0 In Stock Check Lead Time | 18 : ¥996.55611 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.8 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | BMSI, CB, CCC, cCSAus, CE, TUV | - | |||
0 In Stock Check Lead Time | 18 : ¥996.55611 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - | |||
0 In Stock Check Lead Time | 18 : ¥1,049.78333 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.8 A | 250W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | BMSI, CB, CCC, cCSAus, CE, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,099.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 13.3 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
0 In Stock | 54 : ¥1,012.78278 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 4.6 A | 248W | ITE (Commercial), Medical | 4 kV | 95% | -10°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CCC, cCSAus, CE, TUV | - |