103W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥290.13000 Box | Box | Active | Open Frame | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | 27V | - | - | - | - | - | 3.8 A | - | 103W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | CB, CE, cURus, TUV | - | |||
96 In Stock | 1 : ¥267.80000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.86" H (155.0mm x 62.0mm x 21.9mm) | cCSAus, CE | 62368-1 | |||
15 In Stock | 1 : ¥294.24000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 3.8 A | - | 103W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.32" H (222.0mm x 62.0mm x 33.6mm) | CB, CE, cURus, TUV | - | |||
26 In Stock | 1 : ¥324.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 3.8 A | - | 103W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
20 In Stock | 1 : ¥357.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus, DEMKO, TUV, UKCA | 60601-1; 62368-1 | |||
6 In Stock | 1 : ¥1,011.78000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
2 In Stock | 1 : ¥1,011.78000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
3 In Stock | 1 : ¥1,087.39000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.92" L x 2.83" W x 1.77" H (252.0mm x 72.0mm x 45.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥506.30000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 30 : ¥486.09167 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm) | CE, cURus, DEMKO | 62368-1 | |||
0 In Stock Check Lead Time | 30 : ¥512.63667 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm) | CE, cURus, DEMKO | 62368-1 | |||
0 In Stock | 1 : ¥97.20000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 54V | - | - | - | - | - | 1.9 A | - | 103W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥124.38000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 54V | - | - | - | - | - | 1.9 A | - | 103W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥133.08000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 54V | - | - | - | - | - | 1.9 A | - | 103W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥134.56000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 54V | - | - | - | - | - | 1.9 A | - | 103W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 24 : ¥322.73750 Box | Box | Obsolete | Open Frame | 2 | 100 ~ 264 VAC, 141 ~ 370 VDC | 5V | 12V | - | - | - | - | 5 A | 6.5 A | 103W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.00" L x 4.25" W x 1.83" H (177.8mm x 108.0mm x 46.5mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 20 : ¥549.18650 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Remote On/Off, Universal Input | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥584.62000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥584.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, CSA, cURus, DEMKO, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥584.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥632.15000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥700.21000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | 3 kV | - | -10°C ~ 50°C (With Derating) | Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) | CE | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 170 VDC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | - | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.74" L x 2.44" W x 1.18" H (222.0mm x 62.0mm x 30.0mm) | CSA, cURus | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 170 VDC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | - | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.74" L x 2.44" W x 1.18" H (222.0mm x 62.0mm x 30.0mm) | CSA, cURus | 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 170 VDC | 24V | - | - | - | - | - | 4.3 A | - | 103W | ITE (Commercial) | - | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.74" L x 2.44" W x 1.18" H (222.0mm x 62.0mm x 30.0mm) | CSA, cURus | 60950-1 |