AC DC Converters, Offline Switches

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency - Switching
60kHz65kHz
Power (Watts)
85 W100 W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
4,597
In Stock
1 : ¥34.68000
Cut Tape (CT)
2,000 : ¥24.39858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
750V
Flyback, Secondary Side SR
-
-
60kHz
100 W
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Frequency Control, Soft Start
-40°C ~ 105°C (TA)
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
InSOP-24D
Surface Mount
1,684
In Stock
1 : ¥31.28000
Cut Tape (CT)
2,000 : ¥22.01828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
750V
Flyback, Secondary Side SR
-
-
65kHz
85 W
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Frequency Control, Soft Start
-40°C ~ 105°C (TA)
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
InSOP-24D
Surface Mount
1,984
In Stock
1 : ¥34.68000
Cut Tape (CT)
2,000 : ¥24.39858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
750V
Flyback, Secondary Side SR
-
-
60kHz
100 W
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Frequency Control, Soft Start
-40°C ~ 105°C (TA)
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
InSOP-24D
Surface Mount
Showing
of 3

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.