AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,607 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.90119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 800V | Boost, Buck, Buck-Boost, Flyback | 8 V | 4.5V ~ 30V | - | 132kHz | 1 W | Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
2,480 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.90119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 800V | Boost, Buck, Buck-Boost, Flyback | 8 V | 4.5V ~ 30V | - | 60kHz | 1 W | Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
1,620 In Stock | 2,500 : ¥9.54741 Tape & Reel (TR) | - | Tape & Reel (TR) Digi-Reel® | Active | Isolated | No | - | Boost, Flyback | 15 V | 10V ~ 20V | 93% | Up to 1MHz | - | Current Limiting, Over Voltage | Frequency Control, Soft Start, Sync | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |