L5991D013TR | |
---|---|
DigiKey Part Number | 497-L5991D013TR-ND - Tape & Reel (TR) 497-L5991D013TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5991D013TR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology Up to 1MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L5991D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 20V | |
Duty Cycle | 93% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.88586 | ¥24,714.65 |
5,000 | ¥9.51973 | ¥47,598.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.40700 | ¥194.07 |
25 | ¥18.30720 | ¥457.68 |
100 | ¥15.59730 | ¥1,559.73 |
250 | ¥14.64556 | ¥3,661.39 |
500 | ¥12.81500 | ¥6,407.50 |
1,000 | ¥10.61814 | ¥10,618.14 |