VIPER319HDTR | |
---|---|
DigiKey Part Number | 497-VIPER319HDTR-ND - Tape & Reel (TR) 497-VIPER319HDCT-ND - Cut Tape (CT) 497-VIPER319HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER319HDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 132kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER319HDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 132kHz | |
Power (Watts) | 1 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.69500 | ¥106.95 |
25 | ¥10.15040 | ¥253.76 |
100 | ¥8.33800 | ¥833.80 |
250 | ¥7.79392 | ¥1,948.48 |
500 | ¥6.88768 | ¥3,443.84 |
1,000 | ¥5.43763 | ¥5,437.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.07516 | ¥12,687.90 |
5,000 | ¥4.82140 | ¥24,107.00 |
12,500 | ¥4.64013 | ¥58,001.62 |