AC DC Converters, Offline Switches

Results: 3
Series
-LinkSwitch®-TN2LinkSwitch®-TNZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Isolation
EitherIsolatedNon-Isolated
Voltage - Breakdown
725V750V
Voltage - Supply (Vcc/Vdd)
30V ~ 550V85V ~ 265V-
Duty Cycle
69%70%
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Soft StartFrequency Control, Soft Start
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads8-SMD (7 Leads), Gull Wing8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-PDIP-CSMD-8CSO-8C
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
LNK3209P
LNK3209P
600 MA (MDCM) 1000 MA (CCM)
Power Integrations
1,443
In Stock
1 : ¥12.31000
Tube
Tube
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
85V ~ 265V
69%
66kHz
-
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Frequency Control, Soft Start
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-SMD
LNK3209GQ-TL
LINKSWITCH-TN2Q 750V 850MA
Power Integrations
890
In Stock
1 : ¥18.96000
Cut Tape (CT)
1,000 : ¥13.32566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Either
Yes
750V
Buck, Buck-Boost, Flyback
-
30V ~ 550V
70%
66kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Frequency Control, Soft Start
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
LNK3307D-TL
LNK3307D-TL
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
2,395
In Stock
1 : ¥9.77000
Cut Tape (CT)
2,500 : ¥6.89624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Buck, Buck-Boost, Flyback
18 V
-
69%
66kHz
12 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN, Soft Start
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
Showing
of 3

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.