UCC28782ADRTWR | |
---|---|
DigiKey Part Number | 296-UCC28782ADRTWRTR-ND - Tape & Reel (TR) 296-UCC28782ADRTWRCT-ND - Cut Tape (CT) 296-UCC28782ADRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28782ADRTWR |
Description | IC ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology 420kHz 24-WQFN (4x4) |
EDA/CAD Models | UCC28782ADRTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 34V | |
Duty Cycle | - | |
Frequency - Switching | 420kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.48454 | ¥25,453.62 |
6,000 | ¥8.17029 | ¥49,021.74 |