AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,993 In Stock | 1 : ¥17.00000 Cut Tape (CT) 2,500 : ¥7.14102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -55°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
4,461 In Stock | 1 : ¥18.79000 Cut Tape (CT) 2,500 : ¥7.88063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 9 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | EN, Frequency Control, Soft Start, Sync | -50°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | ||
2,347 In Stock | 1 : ¥19.55000 Cut Tape (CT) 2,500 : ¥8.21537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount |