L6565N

DigiKey Part Number
497-5795-5-ND
Manufacturer
Manufacturer Product Number
L6565N
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
L6565N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
10.3V ~ 18V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥8.62900¥86.29
50¥8.19000¥409.50
100¥6.72790¥672.79
250¥6.28920¥1,572.30
500¥5.55792¥2,778.96
1,000¥4.38790¥4,387.90
2,500¥4.09534¥10,238.35
5,000¥3.89056¥19,452.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.