AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,788 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥3.20182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
16,997 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,500 : ¥3.91056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 6 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
16,297 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥4.02284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 8.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
3,364 In Stock | 1 : ¥12.33000 Cut Tape (CT) 1,000 : ¥8.67133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 78% | 66kHz, 132kHz | 49 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
11,525 In Stock | 1 : ¥55.60000 Cut Tape (CT) 2,500 : ¥30.36090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | - | 10V ~ 38V | - | 500Hz ~ 150KHz | - | - | - | -40°C ~ 125°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | ||
38,251 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,500 : ¥3.57051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
4,408 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥4.26910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5,537 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,000 : ¥8.41621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback, Secondary Side SR | - | - | - | 100kHz | 20 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 105°C (TA) | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount | |||
26,827 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.33998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Inductorless | - | 85V ~ 305V | - | - | - | Over Load, Over Temperature, Over Voltage, Short Circuit | Power Good | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOICE | Surface Mount | ||
1,878 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥4.87735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 700V | Flyback | 17 V | 9V ~ 28V | - | 500kHz | - | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 10-SOP (0.154", 3.90mm Width), 9 Leads | 9-SOIC | Surface Mount | ||
2,249 In Stock | 1 : ¥78.32000 Tube | - | Tube | Active | Isolated | Yes | 1700V | - | - | 15V ~ 27.5V | - | 30kHz, 120kHz | 1.5 W | Over Current, Over Voltage | Soft Start | -40°C ~ 105°C | TO-220-6 Full Pack, Formed Leads | TO-220-6M | Through Hole | ||
1,341 In Stock | 1 : ¥15.43000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated | No | - | Flyback | 12.5 V | 8.3V ~ 12V | 49% | 46kHz | - | Current Limiting | Frequency Control | -40°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount |