AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,732 In Stock | 1 : ¥5.34000 Tube | Tube | Active | Non-Isolated | Yes | 730V | - | 14.5 V | 9V ~ 38V | - | 60kHz | 13 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TC) | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | |||
1,910 In Stock | 1 : ¥11.41000 Tube | Tube | Active | Isolated | Yes | 730V | Flyback | 14.5 V | 8V ~ 38V | - | 60kHz | 12 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TC) | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | |||
6,641 In Stock | 1 : ¥12.58000 Cut Tape (CT) 2,500 : ¥5.33478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 730V | Flyback | 14.5 V | 8V ~ 38V | - | 60kHz | 7 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TC) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
3,095 In Stock | 1 : ¥6.89000 Tube | Tube | Active | Isolated | Yes | 800V | Flyback | 14 V | 8.5V ~ 23.5V | 70% | 60kHz | 10 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | Through Hole | |||
5,906 In Stock | 1 : ¥10.71000 Tube | Tube | Active | Isolated | Yes | 800V | Flyback | 14 V | 8.5V ~ 23.5V | 80% | 60kHz | 20 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | Through Hole | |||
2,495 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,500 : ¥3.48601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 30kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | Surface Mount | |||
1,990 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Either | Yes | 800V | Buck, Buck-Boost, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 115kHz | 10 W | Current Limiting, Over Temperature | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | Through Hole |