AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,562 In Stock | 1 : ¥6.38000 Tube | Tube | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
828 In Stock | 1 : ¥8.42000 Cut Tape (CT) 2,500 : ¥4.50969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 17 V | 9V ~ 28V | - | 360kHz | Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 10-SOP (0.154", 3.90mm Width), 9 Leads | 9-SOIC | Surface Mount |