LNK304PN | |
---|---|
DigiKey Part Number | 596-1023-5-ND |
Manufacturer | |
Manufacturer Product Number | LNK304PN |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-PDIP-B |
Datasheet | Datasheet |
EDA/CAD Models | LNK304PN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-PDIP-B | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
100 | ¥5.09010 | ¥509.01 |
1,000 | ¥4.35120 | ¥4,351.20 |
10,000 | ¥3.89966 | ¥38,996.60 |