AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,130 In Stock | 1 : ¥2,215.17000 Box | Box | Active | - | Standard | 4 | 85 ~ 264 VAC | 600 W | - | 89% | - | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
102 In Stock | 1 : ¥2,215.17000 Box | Box | Active | - | Standard, Low Noise | 4 | 85 ~ 264 VAC | 600 W | - | 86% | - | -40°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
161 In Stock | 1 : ¥2,405.39000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 93% | - | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | - | |||
18 In Stock | 1 : ¥3,393.85000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 700 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - |