Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Motor Control | |
Core Processor | Zneo™ | |
Program Memory Type | FLASH (32kB) | |
Controller Series | Z16FMC | |
RAM Size | 4K x 8 | |
Interface | I2C, IrDA, LIN, SPI, UART/USART | |
Number of I/O | 46 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,720 | ¥78.78370 | ¥529,426.46 |