PCCG-SLA6V300 | |
---|---|
DigiKey Part Number | 2059-PCCG-SLA6V300-ND |
Manufacturer | |
Manufacturer Product Number | PCCG-SLA6V300 |
Description | BATT CHARGER DESKTOP 7V 300MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 7V 300mA 6V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZEUS Battery Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 6V | |
Number of Cells | 1 | |
Voltage - Nominal | 7V | |
Charge Current - Max | 300mA | |
Charge Time | 8 Hrs | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 10W | |
Size / Dimension | 3.19" L x 2.01" W x 1.10" H (81.00mm x 51.00mm x 28.00mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | LED Indicator | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.41000 | ¥100.41 |
50 | ¥94.20580 | ¥4,710.29 |
100 | ¥91.11730 | ¥9,111.73 |