PC1.2-6F1 | |
---|---|
DigiKey Part Number | 2059-PC1.2-6F1-ND |
Manufacturer | |
Manufacturer Product Number | PC1.2-6F1 |
Description | BATTERY LEAD ACID 6V 1.26AH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.26Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.82" L x 0.98" W x 2.05" H (97.0mm x 25.0mm x 52.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 360mA | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.56000 | ¥104.56 |
40 | ¥86.54675 | ¥3,461.87 |
120 | ¥71.55192 | ¥8,586.23 |
1,000 | ¥59.12647 | ¥59,126.47 |