PCCG-LFP14.4V2A | |
---|---|
DigiKey Part Number | 2059-PCCG-LFP14.4V2A-ND |
Manufacturer | |
Manufacturer Product Number | PCCG-LFP14.4V2A |
Description | BATT CHARGER WALL MT 14.6V 2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wall Mount Battery Charger 14.6V 2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZEUS Battery Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wall Mount | |
Battery Chemistry | LiFePO4 | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 14.6V | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 30W | |
Size / Dimension | 3.62" L x 1.89" W x 1.89" H (92.0mm x 48.0mm x 48.0mm) | |
Mounting Type | Wall Mount | |
Termination Style | Alligator Clips | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.28000 | ¥187.28 |
50 | ¥175.54500 | ¥8,777.25 |
100 | ¥169.69360 | ¥16,969.36 |