PRT-16793 | |
---|---|
DigiKey Part Number | 1568-PRT-16793-ND |
Manufacturer | |
Manufacturer Product Number | PRT-16793 |
Description | BATT CHARGER DESKTOP 6A |
Customer Reference | |
Detailed Description | Desktop Battery Charger 6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Desktop | |
Battery Chemistry | LiFePO4/Lead Acid/Li-ion/NiMH/NiCD | |
Battery Cell Size | - | |
Number of Cells | 15 | |
Voltage - Nominal | - | |
Charge Current - Max | 6A | |
Charge Time | - | |
Voltage - Input | 11 ~ 18V | |
Power - Max | 60W | |
Size / Dimension | 4.53" L x 3.31" W x 1.22" H (115.0mm x 84.0mm x 31.0mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | Automatic Shut Off, LED Indicator | |
Operating Temperature | - | |
Approval Agency | - |