PC3.4-12F1 | |
---|---|
DigiKey Part Number | 5260-PC3.4-12F1-CHP |
Manufacturer | |
Manufacturer Product Number | PC3.4-12F1 |
Description | BATTERY LEAD ACID 12V 3.5AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.28" L x 2.64" W x 2.40" H (134.1mm x 67.1mm x 61.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | 12 Months | |
Standard Charge Current | 1A | |
Standard Charge Time | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.74000 | ¥121.74 |