YIC93030PGMFUGG-U8-U | |
---|---|
DigiKey Part Number | 3155-YIC93030PGMFUGG-U8-U-ND |
Manufacturer | |
Manufacturer Product Number | YIC93030PGMFUGG-U8-U |
Description | RF RCVR GNSS/GPS MODULE USB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | YIC9 RF Receiver BeiDou, GLONASS, GNSS, GPS -165dBm 9.6kbps On-Board, Patch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | BeiDou, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | 150mA | |
Data Interface | USB | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.60000 | ¥220.60 |