YC324-JK-07680RL | |
---|---|
DigiKey Part Number | 13-YC324-JK-07680RLTR-ND - Tape & Reel (TR) 13-YC324-JK-07680RLCT-ND - Cut Tape (CT) 13-YC324-JK-07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07680RL |
Description | RES ARRAY 4 RES 680 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07680RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 680 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48504 | ¥1,940.16 |
8,000 | ¥0.43885 | ¥3,510.80 |
12,000 | ¥0.41883 | ¥5,025.96 |
28,000 | ¥0.40127 | ¥11,235.56 |
100,000 | ¥0.38495 | ¥38,495.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥1.96360 | ¥49.09 |
50 | ¥1.44820 | ¥72.41 |
100 | ¥1.00730 | ¥100.73 |
250 | ¥0.87780 | ¥219.45 |
500 | ¥0.72378 | ¥361.89 |
1,000 | ¥0.52354 | ¥523.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.31680 | ¥32.92 |
50 | ¥1.12320 | ¥56.16 |
100 | ¥0.96140 | ¥96.14 |
250 | ¥0.78912 | ¥197.28 |
500 | ¥0.68372 | ¥341.86 |
1,000 | ¥0.59570 | ¥595.70 |