YC324-JK-0710RL | |
---|---|
DigiKey Part Number | YC324J-10TR-ND - Tape & Reel (TR) YC324J-10CT-ND - Cut Tape (CT) YC324J-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-0710RL |
Description | RES ARRAY 4 RES 10 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.77700 | ¥37.77 |
25 | ¥3.03120 | ¥75.78 |
50 | ¥2.25120 | ¥112.56 |
100 | ¥1.58700 | ¥158.70 |
250 | ¥1.41404 | ¥353.51 |
500 | ¥1.21194 | ¥605.97 |
1,000 | ¥0.92336 | ¥923.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86568 | ¥3,462.72 |
8,000 | ¥0.77911 | ¥6,232.88 |
12,000 | ¥0.76180 | ¥9,141.60 |
28,000 | ¥0.73582 | ¥20,602.96 |
100,000 | ¥0.71447 | ¥71,447.00 |