SMCJ40CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ40CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ40CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ40CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA-AT/TR13 |
Description | SMCJ, DO-214AB, 40V, 64.5V, AUTO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19860 | ¥219.86 |
500 | ¥1.71650 | ¥858.25 |
1,000 | ¥1.39526 | ¥1,395.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24726 | ¥3,741.78 |
6,000 | ¥1.18385 | ¥7,103.10 |
9,000 | ¥1.09929 | ¥9,893.61 |
30,000 | ¥1.07392 | ¥32,217.60 |
75,000 | ¥1.04654 | ¥78,490.50 |