RC0603FR-07820KL | |
---|---|
DigiKey Part Number | 311-820KHRTR-ND - Tape & Reel (TR) 311-820KHRCT-ND - Cut Tape (CT) 311-820KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07820KL |
Description | RES 820K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07820KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.15600 | ¥1.56 |
50 | ¥0.09520 | ¥4.76 |
100 | ¥0.07880 | ¥7.88 |
500 | ¥0.05270 | ¥26.35 |
1,000 | ¥0.04499 | ¥44.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03231 | ¥161.55 |
10,000 | ¥0.02834 | ¥283.40 |
25,000 | ¥0.02426 | ¥606.50 |
35,000 | ¥0.02349 | ¥822.15 |
50,000 | ¥0.02173 | ¥1,086.50 |
125,000 | ¥0.01963 | ¥2,453.75 |