RC0402JR-074K7L | |
---|---|
DigiKey Part Number | 311-4.7KJRTR-ND - Tape & Reel (TR) 311-4.7KJRCT-ND - Cut Tape (CT) 311-4.7KJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-074K7L |
Description | RES 4.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-074K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.10700 | ¥1.07 |
50 | ¥0.05920 | ¥2.96 |
100 | ¥0.04760 | ¥4.76 |
500 | ¥0.03054 | ¥15.27 |
1,000 | ¥0.02561 | ¥25.61 |
5,000 | ¥0.01772 | ¥88.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01534 | ¥153.40 |
20,000 | ¥0.01338 | ¥267.60 |
30,000 | ¥0.01241 | ¥372.30 |
50,000 | ¥0.01133 | ¥566.50 |
100,000 | ¥0.01007 | ¥1,007.00 |