RC0402FR-0710KL | |
---|---|
DigiKey Part Number | 311-10.0KLRTR-ND - Tape & Reel (TR) 311-10.0KLRCT-ND - Cut Tape (CT) 311-10.0KLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0710KL |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
50 | ¥0.07220 | ¥3.61 |
100 | ¥0.05990 | ¥5.99 |
500 | ¥0.04006 | ¥20.03 |
1,000 | ¥0.03423 | ¥34.23 |
5,000 | ¥0.02438 | ¥121.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02145 | ¥214.50 |
20,000 | ¥0.01893 | ¥378.60 |
30,000 | ¥0.01771 | ¥531.30 |
50,000 | ¥0.01633 | ¥816.50 |
100,000 | ¥0.01471 | ¥1,471.00 |