CFR-12JB-52-7R5 | |
---|---|
DigiKey Part Number | 7.5EBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-7R5 |
Description | RES 7.5 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-7R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41000 | ¥4.10 |
25 | ¥0.29880 | ¥7.47 |
50 | ¥0.23160 | ¥11.58 |
100 | ¥0.15760 | ¥15.76 |
250 | ¥0.12904 | ¥32.26 |
500 | ¥0.10262 | ¥51.31 |
1,000 | ¥0.07282 | ¥72.82 |
5,000 | ¥0.05829 | ¥291.45 |