CC0603000000SB000 | |
---|---|
DigiKey Part Number | 311-2078-ND |
Manufacturer | |
Manufacturer Product Number | CC0603000000SB000 |
Description | CAP KIT CER 10PF-0.47UF 500PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 0.47µF 10 ~ 50V Surface Mount, MLCC 500 Pieces (50 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 0.47µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 50V | |
Tolerance | ±5%, ±10% | |
Applications | General Purpose | |
Features | - | |
Quantity | 500 Pieces (50 Values - 10 Each) | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥844.46000 | ¥844.46 |
10 | ¥733.02900 | ¥7,330.29 |