CA0612JRNPO9BN221 | |
---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN221TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN221CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN221 |
Description | CAP ARRAY 220PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612JRNPO9BN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.11800 | ¥21.18 |
50 | ¥1.56160 | ¥78.08 |
100 | ¥1.27170 | ¥127.17 |
500 | ¥1.00406 | ¥502.03 |
1,000 | ¥0.84791 | ¥847.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75867 | ¥3,034.68 |
8,000 | ¥0.71403 | ¥5,712.24 |
12,000 | ¥0.69172 | ¥8,300.64 |
28,000 | ¥0.66940 | ¥18,743.20 |
100,000 | ¥0.58015 | ¥58,015.00 |