CA0508KRNPO9BN221 | |
---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN221TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN221CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRNPO9BN221 |
Description | CAP ARRAY 220PF 50V NPO 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.65800 | ¥16.58 |
50 | ¥1.22500 | ¥61.25 |
100 | ¥0.99670 | ¥99.67 |
500 | ¥0.78716 | ¥393.58 |
1,000 | ¥0.66467 | ¥664.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.59472 | ¥2,378.88 |
8,000 | ¥0.55973 | ¥4,477.84 |
12,000 | ¥0.54224 | ¥6,506.88 |
28,000 | ¥0.52475 | ¥14,693.00 |
100,000 | ¥0.45479 | ¥45,479.00 |