2RK1000M-4 | |
---|---|
DigiKey Part Number | 13-2RK1000M-4TR-ND - Tape & Reel (TR) 13-2RK1000M-4CT-ND - Cut Tape (CT) 13-2RK1000M-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RK1000M-4 |
Description | GDT 1000V 3KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
5 | ¥6.04200 | ¥30.21 |
10 | ¥5.85400 | ¥58.54 |
50 | ¥4.92580 | ¥246.29 |
100 | ¥4.08850 | ¥408.85 |
250 | ¥3.71708 | ¥929.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.15950 | ¥2,843.55 |
1,800 | ¥2.69492 | ¥4,850.86 |
2,700 | ¥2.60196 | ¥7,025.29 |
4,500 | ¥2.55549 | ¥11,499.70 |
6,300 | ¥2.50903 | ¥15,806.89 |
22,500 | ¥2.41611 | ¥54,362.48 |