2087-100-SM-RPLF | |
---|---|
DigiKey Part Number | 2087-100-SM-RPLFTR-ND - Tape & Reel (TR) 2087-100-SM-RPLFCT-ND - Cut Tape (CT) 2087-100-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2087-100-SM-RPLF |
Description | GDT 1000V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 2000A (2kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2087-100-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.12000 | ¥9.12 |
5 | ¥8.81400 | ¥44.07 |
10 | ¥8.25000 | ¥82.50 |
50 | ¥6.82540 | ¥341.27 |
100 | ¥5.68750 | ¥568.75 |
250 | ¥5.54536 | ¥1,386.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.69213 | ¥4,222.92 |
1,800 | ¥3.98123 | ¥7,166.21 |
2,700 | ¥3.91013 | ¥10,557.35 |
4,500 | ¥3.83904 | ¥17,275.68 |
6,300 | ¥3.69685 | ¥23,290.15 |
22,500 | ¥3.55466 | ¥79,979.85 |