1.5SMC440A/TR13 | |
---|---|
DigiKey Part Number | 13-1.5SMC440A/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC440A/TR13CT-ND - Cut Tape (CT) 13-1.5SMC440A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440A/TR13 |
Description | 1.5SMC, DO-214AB, 376V, 602V, RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.15010 | ¥215.01 |
500 | ¥1.67874 | ¥839.37 |
1,000 | ¥1.36447 | ¥1,364.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21976 | ¥3,659.28 |
6,000 | ¥1.15773 | ¥6,946.38 |
9,000 | ¥1.07504 | ¥9,675.36 |
30,000 | ¥1.05023 | ¥31,506.90 |
75,000 | ¥1.02346 | ¥76,759.50 |