ECM60US07 | |
---|---|
DigiKey Part Number | ECM60US07-ND |
Manufacturer | |
Manufacturer Product Number | ECM60US07 |
Description | AC/DC CONVERTER 7V 60W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 7V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECM60US07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.27000 | ¥433.27 |
5 | ¥420.29000 | ¥2,101.45 |
10 | ¥407.24100 | ¥4,072.41 |
25 | ¥389.93800 | ¥9,748.45 |
100 | ¥363.97890 | ¥36,397.89 |