![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
ECM60
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ECM60US05 AC/DC CONVERTER 5V 60W | AC/DC CONVERTER 5V 60W | 1,559 | Box | - | |
ECM60US12 AC/DC CONVERTER 12V 60W | AC/DC CONVERTER 12V 60W | 977 | Box | - | |
ECM60US48 AC/DC CONVERTER 48V 60W | AC/DC CONVERTER 48V 60W | 704 | Box | - | |
ECM60US15 AC/DC CONVERTER 15V 60W | AC/DC CONVERTER 15V 60W | 538 | Box | - | |
ECM60UT33 AC/DC CONVERTER 5V +/-15V 60W | AC/DC CONVERTER 5V +/-15V 60W | 321 | Box | - | |
ECM60UT31 AC/DC CONVERTER 5V +/-12V 60W | AC/DC CONVERTER 5V +/-12V 60W | 305 | Box | - | |
ECM60US24 AC/DC CONVERTER 24V 60W | AC/DC CONVERTER 24V 60W | 2 | Box | - | |
ECM60UD21 AC/DC CONVERTER 5V 12V 60W | AC/DC CONVERTER 5V 12V 60W | 0 | Box | - | |
ECM60US07 AC/DC CONVERTER 7V 60W | AC/DC CONVERTER 7V 60W | 0 | Box | - | |
ECM60US09 AC/DC CONVERTER 9V 60W | AC/DC CONVERTER 9V 60W | 0 | Box | - | |
ECM60US28 AC/DC CONVERTER 28V 60W | AC/DC CONVERTER 28V 60W | 0 | Box | - | |
ECM60US18 AC/DC CONVERTER 18V 59W | AC/DC CONVERTER 18V 59W | 0 | Bulk | - | |
ECM60US24-C AC/DC CONVERTER 24V 60W | AC/DC CONVERTER 24V 60W | 0 | Bulk | - | |
ECM60UT34 AC/DC CONVERTER 3.3V 5V 12V 60W | AC/DC CONVERTER 3.3V 5V 12V 60W | 0 | Box | - | |
ECM60UT35 AC/DC CONVERTER 5V 3.3V 12V 60W | AC/DC CONVERTER 5V 3.3V 12V 60W | 0 | Bulk | - |