9774060943R

DigiKey Part Number
732-10944-2-ND - Tape & Reel (TR)
732-10944-1-ND - Cut Tape (CT)
732-10944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774060943R
Description
ROUND SPACER STEEL 6MM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774060943R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.089" (2.25mm)
Diameter - Outside
0.171" (4.35mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.291" (7.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.37000¥7.37
10¥6.90200¥69.02
50¥6.42200¥321.10
100¥5.67600¥567.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.93866¥2,469.33
Manufacturers Standard Package