9774045943R | |
---|---|
DigiKey Part Number | 732-10943-2-ND - Tape & Reel (TR) 732-10943-1-ND - Cut Tape (CT) 732-10943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774045943R |
Description | ROUND SPACER STEEL 4.5MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774045943R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.089" (2.25mm) | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.177" (4.50mm) | |
Length - Overall | 0.232" (5.89mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.37000 | ¥7.37 |
10 | ¥6.90200 | ¥69.02 |
50 | ¥6.42160 | ¥321.08 |
100 | ¥5.67580 | ¥567.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.93843 | ¥2,963.06 |