CBSS020A | |
---|---|
DigiKey Part Number | RPC3331-ND |
Manufacturer | |
Manufacturer Product Number | CBSS020A |
Description | ROUND SPACER #4 NYLON 4.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.177" (4.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.177" (4.50mm) | |
Length - Overall | - | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
5 | ¥4.84600 | ¥24.23 |
10 | ¥4.03800 | ¥40.38 |
25 | ¥3.79120 | ¥94.78 |
50 | ¥3.62980 | ¥181.49 |
100 | ¥3.22690 | ¥322.69 |
250 | ¥3.06576 | ¥766.44 |
500 | ¥2.90440 | ¥1,452.20 |
1,000 | ¥2.74305 | ¥2,743.05 |