9774040960R

DigiKey Part Number
732-7092-2-ND - Tape & Reel (TR)
732-7092-1-ND - Cut Tape (CT)
732-7092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774040960R
Description
ROUND SPACER STEEL 4MM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774040960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.213" (5.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.78000¥15.78
10¥15.15000¥151.50
50¥13.30700¥665.35
100¥12.38100¥1,238.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥9.92877¥7,446.58
Manufacturers Standard Package